Add To Favorites
Product Overview
Digi-Key Part Number 26MB20A-ND
Quantity Available 91
Can ship immediately
Manufacturer

Manufacturer Part Number

VS-26MB20A

Description RECTIFIER BRIDGE 200V 25A D-34A
Expanded Description Bridge Rectifier Single Phase 200V 25A QC Terminal D-34
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets VS-MB Series
Other Related Documents D-34 Outline Dimensions
Catalog Page 1272 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Bulk ?
Part Status Active
Diode Type Single Phase
Technology Standard
Voltage - Peak Reverse (Max) 200V
Current - Average Rectified (Io) 25A
Voltage - Forward (Vf) (Max) @ If -
Current - Reverse Leakage @ Vr 10µA @ 200V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type QC Terminal
Package / Case 4-Square, D-34
Supplier Device Package D-34
 
Additional Resources
Standard Package ? 20
Other Names *26MB20A
26MB20A
VS-26MB20A-ND
VS26MB20A
VS26MB20A-ND

08:12:31 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 44,80000 44,80
10 40,48800 404,88
25 38,60080 965,02
100 33,51740 3.351,74
250 32,01100 8.002,75
500 29,18650 14.593,25
1.000 25,42050 25.420,50
2.500 24,47900 61.197,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback