Add To Favorites
Product Overview
Digi-Key Part Number VS-26MB140AGI-ND
Quantity Available 537
Can ship immediately
Manufacturer

Manufacturer Part Number

VS-26MB140A

Description RECTIFIER BRIDGE 1400V 25A D-34A
Expanded Description Bridge Rectifier Single Phase 1400V 25A QC Terminal D-34
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets VS-MB High Voltage Series
VS-MB Series
Other Related Documents D-34 Outline Dimensions
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Bulk ?
Part Status Active
Diode Type Single Phase
Technology Standard
Voltage - Peak Reverse (Max) 1400V
Current - Average Rectified (Io) 25A
Voltage - Forward (Vf) (Max) @ If -
Current - Reverse Leakage @ Vr 10µA @ 1400V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type QC Terminal
Package / Case 4-Square, D-34
Supplier Device Package D-34
 
Additional Resources
Standard Package ? 20
Other Names *26MB140A
26MB140A
26MB140A-ND
VS-26MB140A-ND
VS-26MB140AGI
VS26MB140A
VS26MB140A-ND

15:00:28 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 80,08000 80,08
10 73,62600 736,26
25 70,57120 1.764,28
100 62,17890 6.217,89
250 59,12704 14.781,76
500 55,31246 27.656,23
1.000 50,73488 50.734,88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback