Add To Favorites
Product Overview
Digi-Key Part Number VS-15TQ060SPBFGI-ND
Quantity Available 2.025
Can ship immediately
Manufacturer

Manufacturer Part Number

VS-15TQ060SPBF

Description DIODE SCHOTTKY 60V 15A D2PAK
Expanded Description Diode Schottky 60V 15A Surface Mount D2PAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets VS-15TQ060SPbF
PCN Assembly/Origin DD-007-2014 Rev.0 14/Apr/2014
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Tube ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 60V
Current - Average Rectified (Io) 15A
Voltage - Forward (Vf) (Max) @ If 620mV @ 15A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 800µA @ 60V
Capacitance @ Vr, F 720pF @ 5V, 1MHz
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package D2PAK
Operating Temperature - Junction -55°C ~ 150°C
 
You May Also Be Interested In
  • IXTX32P60P - IXYS | IXTX32P60P-ND DigiKey Electronics
  • IXTX32P60P
  • IXYS
  • MOSFET P-CH 600V 32A PLUS247
  • Unit Price 113,68000
  • IXTX32P60P-ND
Additional Resources
Standard Package ? 50
Other Names VS-15TQ060SPBF-ND
VS-15TQ060SPBFGI

20:00:18 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 21,42000 21,42
10 19,27100 192,71
25 18,21680 455,42
100 15,78710 1.578,71
250 14,97776 3.744,44
500 13,43944 6.719,72
1.000 11,33447 11.334,47
2.500 10,76771 26.919,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VS-15TQ060STRLPBFTR-ND
  • Minimum Quantity: 800
  • Quantity Available: 0
  • Unit Price: 13,43939
  • Cut Tape (CT) ? : VS-15TQ060STRLPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 700 - Immediate
  • Unit Price: 22,12000
  • Digi-Reel® ? : VS-15TQ060STRLPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 700 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : VS-15TQ060STRRPBF-ND
  • Minimum Quantity: 800  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 12,79941
Send Feedback