Add To Favorites
Product Overview
Digi-Key Part Number 12F20-ND
Quantity Available 151
Can ship immediately
Manufacturer

Manufacturer Part Number

VS-12F20

Description DIODE GEN PURP 200V 12A DO203AA
Expanded Description Diode Standard 200V 12A Chassis, Stud Mount DO-203AA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 12F(R) Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1274 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Bulk ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) 12A
Voltage - Forward (Vf) (Max) @ If 1.26V @ 38A
Speed Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 12mA @ 200V
Capacitance @ Vr, F -
Mounting Type Chassis, Stud Mount
Package / Case DO-203AA, DO-4, Stud
Supplier Device Package DO-203AA
Operating Temperature - Junction -65°C ~ 175°C
 
Additional Resources
Standard Package ? 100
Other Names *12F20
12F20
VS-12F20-ND
VS12F20
VS12F20-ND

01:28:40 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 27,23000 27,23
10 24,45100 244,51
25 23,11400 577,85
100 20,03120 2.003,12
250 19,00388 4.750,97
500 17,05214 8.526,07
1.000 14,38129 14.381,29
2.500 13,66224 34.155,59

Submit a request for quotation on quantities greater than those displayed.

Send Feedback