Add To Favorites
Product Overview
Digi-Key Part Number 112CNQ030APBF-ND
Quantity Available 191
Can ship immediately
Manufacturer

Manufacturer Part Number

VS-112CNQ030APBF

Description DIODE ARRAY SCHOTTKY 30V D618
Expanded Description Diode Array 1 Pair Common Cathode Schottky 30V 55A Chassis Mount D-61-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Bulk ?
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) (per Diode) 55A
Voltage - Forward (Vf) (Max) @ If 490mV @ 55A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 3.5mA @ 30V
Operating Temperature - Junction -55°C ~ 150°C
Mounting Type Chassis Mount
Package / Case D-61-8
Supplier Device Package D-61-8
 
Additional Resources
Standard Package ? 200
Other Names *112CNQ030APBF
112CNQ030APBF
VS-112CNQ030APBF-ND
VS112CNQ030APBF
VS112CNQ030APBF-ND

06:31:10 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 97,23000 97,23
10 89,36900 893,69
25 85,66320 2.141,58
100 75,47750 7.547,75
250 71,77268 17.943,17
500 67,14232 33.571,16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback