Add To Favorites
Product Overview
Digi-Key Part Number VS-10TTS08STRLPBFCT-ND
Quantity Available 2.260
Can ship immediately
Manufacturer

Manufacturer Part Number

VS-10TTS08STRLPBF

Description SCR PHASE CONTROL 800V 10A D2PAK
Expanded Description SCR 800V 10A Standard Recovery Surface Mount D2PAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 10TTS08S
PCN Assembly/Origin DD-005-2014-Rev-0 03/Mar/2014
PCN Other DD-018-2015-Rev-00 25/May/2015
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Off State 800V
Voltage - Gate Trigger (Vgt) (Max) 1V
Current - Gate Trigger (Igt) (Max) 15mA
Voltage - On State (Vtm) (Max) 1.15V
Current - On State (It (AV)) (Max) 6.5A
Current - On State (It (RMS)) (Max) 10A
Current - Hold (Ih) (Max) 30mA
Current - Off State (Max) 50µA
Current - Non Rep. Surge 50, 60Hz (Itsm) 140A @ 50Hz
SCR Type Standard Recovery
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package D2PAK
 
Additional Resources
Standard Package ? 1
Other Names 10TTS08STRLPBFCT
10TTS08STRLPBFCT-ND
VS-10TTS08STRLPBFCT

18:25:46 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 11,28000 11,28
10 10,10300 101,03
25 9,53160 238,29
100 8,12020 812,02
250 7,62472 1.906,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VS-10TTS08STRLPBFTR-ND
  • Minimum Quantity: 800
  • Quantity Available: 1.600 - Immediate
  • Unit Price: 6,47719
  • Digi-Reel® ? : VS-10TTS08STRLPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.260 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback