Add To Favorites
Product Overview
Digi-Key Part Number VS-10ETF10PBF-ND
Quantity Available 1.379
Can ship immediately
Manufacturer

Manufacturer Part Number

VS-10ETF10PBF

Description DIODE GEN PURP 1KV 10A TO220AC
Expanded Description Diode Standard 1000V (1kV) 10A Through Hole TO-220AC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Tube ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 1000V (1kV)
Current - Average Rectified (Io) 10A
Voltage - Forward (Vf) (Max) @ If 1.33V @ 10A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 310ns
Current - Reverse Leakage @ Vr -
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case TO-220-2
Supplier Device Package TO-220AC
Operating Temperature - Junction -40°C ~ 150°C
 
Additional Resources
Standard Package ? 50
Other Names 10ETF10PBF
10ETF10PBF-ND

01:37:57 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 18,83000 18,83
10 16,92600 169,26
25 15,96840 399,21
100 13,60450 1.360,45
250 12,77444 3.193,61
500 11,17746 5.588,73
1.000 9,26135 9.261,35
2.500 8,62266 21.556,64

Submit a request for quotation on quantities greater than those displayed.

Send Feedback