Add To Favorites
Product Overview
Digi-Key Part Number VBUS052CD-FAH-GS08GICT-ND
Quantity Available 1.203
Can ship immediately
Manufacturer

Manufacturer Part Number

VBUS052CD-FAH-GS08

Description TVS DIODE 5VWM 5VC LLP1713
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets VBUS052CD-FAH
Product Training Modules ESD Protection Family
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 2
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 5V (Max)
Voltage - Breakdown (Min) 6.9V
Voltage - Clamping (Max) @ Ipp 5V
Current - Peak Pulse (10/1000µs) 3.5A (8/20µs)
Power - Peak Pulse 63W
Power Line Protection Yes
Applications HDMI
Capacitance @ Frequency 0.8pF @ 1MHz
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 6-UDFN Exposed Pad
Supplier Device Package LLP1713-7L
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names VBUS052CD-FAH-GS08GICT

06:21:43 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,57000 3,57
10 3,05200 30,52
25 2,85040 71,26
100 2,28130 228,13
250 2,11820 529,55
500 1,79242 896,21
1.000 1,38502 1.385,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback