Add To Favorites
Product Overview
Digi-Key Part Number V40DL45-M3/IGICT-ND
Quantity Available 4.240
Can ship immediately
Manufacturer

Manufacturer Part Number

V40DL45-M3/I

Description DIODE SCHOTTKY 45V 40A TO263AC
Expanded Description Diode Schottky 45V 40A Surface Mount TO-263AC (SMPD)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets V40DL45HM3, -M3
PCN Assembly/Origin Wafer Material Update 30/Jun/2015
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series eSMP®, TMBS®
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 45V
Current - Average Rectified (Io) 40A
Voltage - Forward (Vf) (Max) @ If 660mV @ 40A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 5mA @ 45V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab) Variant
Supplier Device Package TO-263AC (SMPD)
Operating Temperature - Junction -40°C ~ 150°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names V40DL45-M3/IGICT

20:56:52 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 8,54000 8,54
10 7,62300 76,23
25 7,23520 180,88
100 5,94300 594,30
250 5,55576 1.388,94
500 4,90966 2.454,83
1.000 3,87611 3.876,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : V40DL45-M3/IGITR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 3,51232
  • Digi-Reel® ? : V40DL45-M3/IGIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.240 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback