Add To Favorites
Product Overview
Digi-Key Part Number TZMB4V3-GS08GICT-ND
Quantity Available 2.548
Can ship immediately
Manufacturer

Manufacturer Part Number

TZMB4V3-GS08

Description DIODE ZENER 4.3V 500MW SOD80
Expanded Description Zener Diode 4.3V 500mW ±2% Surface Mount SOD-80 MiniMELF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets TZM Series
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 4.3V
Tolerance ±2%
Power - Max 500mW
Impedance (Max) (Zzt) 90 Ohm
Current - Reverse Leakage @ Vr 1µA @ 1V
Voltage - Forward (Vf) (Max) @ If 1.5V @ 200mA
Operating Temperature 175°C
Mounting Type Surface Mount
Package / Case DO-213AC, MINI-MELF, SOD-80
Supplier Device Package SOD-80 MiniMELF
 
Additional Resources
Standard Package ? 1
Other Names TZMB4V3-GS08GICT

08:37:33 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,83000 1,83
10 1,48100 14,81
25 1,24080 31,02
100 0,78610 78,61
250 0,60716 151,79
500 0,51732 258,66
1.000 0,35180 351,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TZMB4V3-GS08GITR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,30808
  • Digi-Reel® ? : TZMB4V3-GS08GIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.548 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TZMB4V3-GS18-ND
  • Minimum Quantity: 10.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,22772
Send Feedback