Add To Favorites
Product Overview
Digi-Key Part Number TPSMP30AHM3/84AGICT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

TPSMP30AHM3/84A

Description TVS DIODE 25.6VWM DO220AA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
TPSMP30AHE3/84A-ND TPSMP30AHE3/84A Vishay Semiconductor Diodes Division Tape & Reel (TR) ? 0
1,04811 3.000  Non-Stock ?
TPSMP30AHM3/85A-ND TPSMP30AHM3/85A Vishay Semiconductor Diodes Division Tape & Reel (TR) ? 0
0,91287 10.000  Non-Stock ?
Documents & Media
Datasheets TPSMP6.8 thru TPSMP43A
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series Automotive, AEC-Q101, PAR®, eSMP®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 25.6V
Voltage - Breakdown (Min) 28.5V
Voltage - Clamping (Max) @ Ipp 41.4V
Current - Peak Pulse (10/1000µs) 9.7A
Power - Peak Pulse 400W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -65°C ~ 185°C (TJ)
Mounting Type Surface Mount
Package / Case DO-220AA
Supplier Device Package DO-220AA (SMP)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TPSMP30AHM3/84AGICT

02:42:33 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,08000 3,08
10 2,61100 26,11
25 2,43880 60,97
100 1,95020 195,02
250 1,81104 452,76
500 1,53230 766,15
1.000 1,18405 1.184,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TPSMP30AHM3/84AGITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 1,04811
Send Feedback