Add To Favorites
Product Overview
Digi-Key Part Number TPC36AHM3/86AGICT-ND
Quantity Available 5.474
Can ship immediately
Manufacturer

Manufacturer Part Number

TPC36AHM3/86A

Description TVS DIODE 30.8VWM 49.9VC SMPC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TPC6.8 thru TPC43A
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series Automotive, AEC-Q101, PAR®, eSMP®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 30.8V
Voltage - Breakdown (Min) 34.2V
Voltage - Clamping (Max) @ Ipp 49.9V
Current - Peak Pulse (10/1000µs) 30.1A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -65°C ~ 185°C (TJ)
Mounting Type Surface Mount
Package / Case TO-277, 3-PowerDFN
Supplier Device Package TO-277A (SMPC)
 
Additional Resources
Standard Package ? 1
Other Names TPC36AHM3/86AGICT

06:52:49 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,16000 6,16
10 5,50900 55,09
25 5,23040 130,76
100 4,29660 429,66
250 4,01632 1.004,08
500 3,54942 1.774,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TPC36AHM3/86AGITR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 4.500 - Immediate
  • Unit Price: 2,72057
  • Digi-Reel® ? : TPC36AHM3/86AGIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.474 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPC36AHM3/87A-ND
  • Minimum Quantity: 6.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,41222
Send Feedback