Add To Favorites
Product Overview
Digi-Key Part Number SMF20A-E3-08GICT-ND
Quantity Available 25.017
Can ship immediately
Manufacturer

Manufacturer Part Number

SMF20A-E3-08

Description TVS DIODE 20VWM 32.4VC SMF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets SMF5V0A - SMF58A
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 20V
Voltage - Breakdown (Min) 22.2V
Voltage - Clamping (Max) @ Ipp 32.4V
Current - Peak Pulse (10/1000µs) 6.2A
Power - Peak Pulse 200W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 283pF @ 1MHz
Operating Temperature -65°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case DO-219AB
Supplier Device Package DO-219AB (SMF)
 
Additional Resources
Standard Package ? 1
Other Names SMF20A-E3-08GICT

18:54:01 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,29000 3,29
10 2,42200 24,22
25 2,11960 52,99
100 1,37200 137,20
250 1,13568 283,92
500 0,90846 454,23
1.000 0,69650 696,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMF20A-E3-08GITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 21.000 - Immediate
  • Unit Price: 0,58800
  • Digi-Reel® ? : SMF20A-E3-08GIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 25.017 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SMF20A-E3-18-ND
  • Minimum Quantity: 50.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,50050
Send Feedback