Add To Favorites
Product Overview
Digi-Key Part Number SMBJ15CA-E3/52GIDKR-ND
Quantity Available
Manufacturer

Manufacturer Part Number

SMBJ15CA-E3/52

Description TVS DIODE 15VWM 24.4VC SMB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 33 Weeks
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SMBJ15CA-E3/5BGIDKR-ND SMBJ15CA-E3/5B Vishay Semiconductor Diodes Division Digi-Reel® ? 27 - Immediate
Digi-Reel® 1
SMBJ15CAHE3/52-ND SMBJ15CAHE3/52 Vishay Semiconductor Diodes Division Tape & Reel (TR) ? 0
1,57325 3.000  Non-Stock ?
SMBJ15CA-M3/52-ND SMBJ15CA-M3/52 Vishay Semiconductor Diodes Division Tape & Reel (TR) ? 0
1,45145 6.000  Non-Stock ?
Documents & Media
Datasheets SMBJ5.0A - SMBJ188A
Catalog Page 2132 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series TransZorb®
Packaging ? Digi-Reel® ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 15V
Voltage - Breakdown (Min) 16.7V
Voltage - Clamping (Max) @ Ipp 24.4V
Current - Peak Pulse (10/1000µs) 24.6A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMBJ)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SMBJ15CA-E3/52GIDKR

10:34:39 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,87000 2,87
10 2,30300 23,03
25 2,10840 52,71
100 1,56870 156,87
250 1,42184 355,46

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A kr. 47,00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback