Add To Favorites
Product Overview
Digi-Key Part Number SMBG150A-E3/52GICT-ND
Quantity Available 2.697
Can ship immediately
Manufacturer

Manufacturer Part Number

SMBG150A-E3/52

Description TVS DIODE 150VWM 243VC SMB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 33 Weeks
Documents & Media
Datasheets SMBG5.0A thru SMBG188CA
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series TransZorb®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 150V
Voltage - Breakdown (Min) 167V
Voltage - Clamping (Max) @ Ipp 243V
Current - Peak Pulse (10/1000µs) 2.5A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-215AA, SMB Gull Wing
Supplier Device Package DO-215AA (SMBG)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SMBG150A-M3/52-ND SMBG150A-M3/52 Vishay Semiconductor Diodes Division Tape & Reel (TR) ? 0
1,51200 8.250  Non-Stock ?
SMBG150AHE3/52-ND SMBG150AHE3/52 Vishay Semiconductor Diodes Division Tape & Reel (TR) ? 0
2,23300 3.000  Non-Stock ?
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SMBG150A-E3/52GICT

13:34:55 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,13000 4,13
10 3,51400 35,14
25 3,28160 82,04
100 2,62430 262,43
250 2,43712 609,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMBG150A-E3/52GITR-ND
  • Minimum Quantity: 750
  • Quantity Available: 2.250 - Immediate
  • Unit Price: 2,00200
  • Digi-Reel® ? : SMBG150A-E3/52GIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.697 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SMBG150A-E3/5B-ND
  • Minimum Quantity: 3.200  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,41050
Send Feedback