Add To Favorites
Product Overview
Digi-Key Part Number SM8S43AHE3/2DGICT-ND
Quantity Available 4.465
Can ship immediately
Manufacturer

Manufacturer Part Number

SM8S43AHE3/2D

Description TVS DIODE 43VWM 69.4VC DO218AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SM8S10 thru SM8S43A
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series Automotive, AEC-Q101, PAR®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 43V
Voltage - Breakdown (Min) 47.8V
Voltage - Clamping (Max) @ Ipp 69.4V
Current - Peak Pulse (10/1000µs) 95.1A
Power - Peak Pulse 6600W (6.6kW)
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case DO-218AB
Supplier Device Package DO-218AB
 
Additional Resources
Standard Package ? 1
Other Names SM8S43AHE3/2DGICT

19:43:37 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 28,27000 28,27
10 25,41500 254,15
25 24,02360 600,59
100 20,82080 2.082,08
250 19,75296 4.938,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SM8S43AHE3/2DGITR-ND
  • Minimum Quantity: 750
  • Quantity Available: 3.750 - Immediate
  • Unit Price: 17,20811
  • Digi-Reel® ? : SM8S43AHE3/2DGIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.465 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback