Add To Favorites
Product Overview
Digi-Key Part Number RGL34G-E3/98GICT-ND
Quantity Available 4.806
Can ship immediately
Manufacturer

Manufacturer Part Number

RGL34G-E3/98

Description DIODE GEN PURP 400V 500MA DO213
Expanded Description Diode Standard 400V 500mA Surface Mount DO-213AA (GL34)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets RGL34A thru RGL34K
Packaging Information
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series SUPERECTIFIER®
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 400V
Current - Average Rectified (Io) 500mA
Voltage - Forward (Vf) (Max) @ If 1.3V @ 500mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 150ns
Current - Reverse Leakage @ Vr 5µA @ 400V
Capacitance @ Vr, F 4pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-213AA (Glass)
Supplier Device Package DO-213AA (GL34)
Operating Temperature - Junction -65°C ~ 175°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names RGL34G-E3/98GICT

06:13:48 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,43000 3,43
10 2,80000 28,00
25 2,56200 64,05
100 1,90610 190,61
250 1,72704 431,76
500 1,42940 714,70
1.000 1,07198 1.071,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RGL34G-E3/98GITR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,95404
  • Digi-Reel® ? : RGL34G-E3/98GIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.806 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback