Add To Favorites
Product Overview
Digi-Key Part Number KBU4D-E4/51GI-ND
Quantity Available 1.514
Can ship immediately
Manufacturer

Manufacturer Part Number

KBU4D-E4/51

Description RECTIFIER BRIDGE 4A 200V KBU
Expanded Description Bridge Rectifier Single Phase 200V 4A Through Hole KBU
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets KBU4A thru KBU4M
PCN Design/Specification DD-015-2015-Rev-0 07/Apr/2015
PCN Assembly/Origin PCN-DD-022-2014 Rev 0 03/Oct/2014
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Bulk ?
Part Status Active
Diode Type Single Phase
Technology Standard
Voltage - Peak Reverse (Max) 200V
Current - Average Rectified (Io) 4A
Voltage - Forward (Vf) (Max) @ If 1V @ 4A
Current - Reverse Leakage @ Vr 5µA @ 200V
Operating Temperature -50°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case 4-SIP, KBU
Supplier Device Package KBU
 
You May Also Be Interested In
Additional Resources
Standard Package ? 250
Other Names KBU4D
KBU4D-E4/51-ND
KBU4D-E4/51GI
KBU4D-ND
KBU4D/1
KBU4D/1-ND
KBU4DE451

10:46:47 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 18,68000 18,68
10 16,78600 167,86
25 15,87080 396,77
100 13,75600 1.375,60
250 13,05040 3.262,60
500 11,71006 5.855,03
1.000 9,87592 9.875,92
2.500 9,38214 23.455,35
5.000 9,02941 45.147,07

Submit a request for quotation on quantities greater than those displayed.

Send Feedback