Add To Favorites
Product Overview
Digi-Key Part Number BAT46CT-ND
Quantity Available 37.614
Can ship immediately
Manufacturer

Manufacturer Part Number

BAT46-TR

Description DIODE SCHOTTKY 100V 150MA DO35
Expanded Description Diode Schottky 100V 150mA (DC) Through Hole DO-35
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets BAT46
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 150mA (DC)
Voltage - Forward (Vf) (Max) @ If 450mV @ 10mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 5µA @ 75V
Capacitance @ Vr, F 10pF @ 0V, 1MHz
Mounting Type Through Hole
Package / Case DO-204AH, DO-35, Axial
Supplier Device Package DO-35
Operating Temperature - Junction 125°C (Max)
 
You May Also Be Interested In
  • RA 13V1 - Sanken | RA 13V1CT-ND DigiKey Electronics
  • RA 13V1
  • Sanken
  • DIODE SCHOTTKY 30V 2A AXIAL
  • Unit Price 4,48000
  • RA 13V1CT-ND
Additional Resources
Standard Package ? 1
Other Names BAT46CT

03:08:01 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,01000 3,01
10 2,24700 22,47
25 1,96840 49,21
100 1,27400 127,40
250 1,05448 263,62
500 0,84364 421,82
1.000 0,64673 646,73
2.500 0,56238 1.405,95
5.000 0,50614 2.530,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BAT46TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,43680
Send Feedback