Add To Favorites
Product Overview
Digi-Key Part Number 5KASMC24AHM3/57GICT-ND
Quantity Available 1.680
Can ship immediately
Manufacturer

Manufacturer Part Number

5KASMC24AHM3/57

Description TVS DIODE 24VWM 38.9VC DO214AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 5KASMC10A-43A
Featured Product 5KASMC PAR® Transient Voltage Suppressors
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series Automotive, AEC-Q101, PAR®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 24V
Voltage - Breakdown (Min) 26.7V
Voltage - Clamping (Max) @ Ipp 38.9V
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse 5000W (5kW)
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -65°C ~ 185°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 5KASMC24AHM3/57GICT

12:25:43 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 17,29000 17,29
10 15,55400 155,54
25 14,67480 366,87
100 12,50200 1.250,20
250 11,73928 2.934,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 5KASMC24AHM3/57GITR-ND
  • Minimum Quantity: 850
  • Quantity Available: 850 - Immediate
  • Unit Price: 9,97269
  • Digi-Reel® ? : 5KASMC24AHM3/57GIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.680 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback