Add To Favorites
Product Overview
Digi-Key Part Number 3KASMC14AHM3_A/HGICT-ND
Quantity Available 2.539
Can ship immediately
Manufacturer

Manufacturer Part Number

3KASMC14AHM3_A/H

Description TVS DIODE 14VWM 23.2VC DO214AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 3KASMC10-43A
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series Automotive, AEC-Q101, PAR®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 14V
Voltage - Breakdown (Min) 15.6V
Voltage - Clamping (Max) @ Ipp 23.2V
Current - Peak Pulse (10/1000µs) 129A
Power - Peak Pulse 3000W (3kW)
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -65°C ~ 185°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
3KASMC14AHM3_A/I-ND 3KASMC14AHM3_A/I Vishay Semiconductor Diodes Division Tape & Reel (TR) ? 0
3,83943 3.500  Non-Stock ?
3KASMC14AHE3_A/I-ND 3KASMC14AHE3_A/I Vishay Semiconductor Diodes Division Tape & Reel (TR) ? 0
3,65585 3.500  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 3KASMC14AHM3_A/HGICT

07:15:49 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 9,31000 9,31
10 8,33300 83,33
25 7,91000 197,75
100 6,49660 649,66
250 6,07316 1.518,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3KASMC14AHM3_A/HGITR-ND
  • Minimum Quantity: 850
  • Quantity Available: 1.700 - Immediate
  • Unit Price: 5,21069
  • Digi-Reel® ? : 3KASMC14AHM3_A/HGIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.539 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback