Add To Favorites
Product Overview
Digi-Key Part Number 1N4747AVSCT-ND
Quantity Available 7.887
Can ship immediately
Manufacturer

Manufacturer Part Number

1N4747A-TR

Description DIODE ZENER 20V 1.3W DO41
Expanded Description Zener Diode 20V 1.3W ±5% Through Hole DO-41
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 1N4728A thru 1N4764A
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 20V
Tolerance ±5%
Power - Max 1.3W
Impedance (Max) (Zzt) -
Current - Reverse Leakage @ Vr 5µA @ 15.2V
Voltage - Forward (Vf) (Max) @ If 1.2V @ 200mA
Operating Temperature -
Mounting Type Through Hole
Package / Case DO-204AL, DO-41, Axial
Supplier Device Package DO-41
 
Additional Resources
Standard Package ? 1
Other Names 1N4747AVSCT

08:59:06 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,24000 2,24
10 1,86200 18,62
25 1,55680 38,92
100 0,98630 98,63
250 0,76132 190,33
500 0,64890 324,45
1.000 0,44128 441,28
2.500 0,39799 994,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1N4747AVSTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,33600
  • Tape & Box (TB) ? : 1N4747A-TAP-ND
  • Minimum Quantity: 25.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,26880
Send Feedback