Add To Favorites
Product Overview
Digi-Key Part Number 1.5SMC510A-E3/57TGICT-ND
Quantity Available 2.447
Can ship immediately
Manufacturer

Manufacturer Part Number

1.5SMC510A-E3/57T

Description TVS DIODE 434VWM 698VC SMCJ
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets 1.5SMC Series
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series 1.5SMC, TransZorb®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 434V
Voltage - Breakdown (Min) 485V
Voltage - Clamping (Max) @ Ipp 698V
Current - Peak Pulse (10/1000µs) 2.15A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1.5SMC510A-E3/57TGICT

14:56:59 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,43000 5,43
10 4,79400 47,94
25 4,50360 112,59
100 3,67450 367,45
250 3,41304 853,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1.5SMC510A-E3/57TGITR-ND
  • Minimum Quantity: 850
  • Quantity Available: 1.700 - Immediate
  • Unit Price: 2,82000
  • Digi-Reel® ? : 1.5SMC510A-E3/57TGIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.447 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback