Add To Favorites
Product Overview
Digi-Key Part Number FVTS10-250-ND
Quantity Available 457
Can ship immediately
Manufacturer

Manufacturer Part Number

FVTS10R1E250R0JE

Description RES CHAS MNT 250 OHM 5% 12W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets FVT/FST Series 5W-20W
Catalog Page 1996 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Huntington Electric Inc.

Series FVTS
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 250
Tolerance ±5%
Power (Watts) 12W
Composition Wirewound
Temperature Coefficient ±260ppm/°C
Operating Temperature -55°C ~ 350°C
Features -
Coating, Housing Type Vitreous Enamel Coated
Mounting Feature Brackets (not included)
Size / Dimension 0.313" Dia x 1.750" L (7.94mm x 44.45mm)
Height - Seated (Max) -
Lead Style Combo Leads
Package / Case Radial, Tubular
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names FVTS-10-250
FVTS10-250
FVTS102505
FVTS10R1E250R0JE-ND

17:34:26 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 27,02000 27,02
10 24,15000 241,50
50 20,76900 1.038,45
100 17,87100 1.787,10
250 15,45600 3.864,00
500 14,00700 7.003,50
1.000 12,31650 12.316,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback