Add To Favorites
Product Overview
Digi-Key Part Number FVT25-10-ND
Quantity Available 375
Can ship immediately
Manufacturer

Manufacturer Part Number

FVT02506E10R00JE

Description RES CHAS MNT 10 OHM 5% 25W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets FVT Series 25W-225W
Catalog Page 1996 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Huntington Electric Inc.

Series FVT
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 10
Tolerance ±5%
Power (Watts) 25W
Composition Wirewound
Temperature Coefficient ±400ppm/°C
Operating Temperature -55°C ~ 350°C
Features -
Coating, Housing Type Vitreous Enamel Coated
Mounting Feature Brackets (not included)
Size / Dimension 0.563" Dia x 2.000" L (14.30mm x 50.80mm)
Height - Seated (Max) -
Lead Style Solder Lugs
Package / Case Radial, Tubular
Failure Rate -
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FVT-25-10
FVT02506E10R00JE-ND
FVT25-10
FVT25105

07:13:34 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 28,20000 28,20
10 25,51400 255,14
50 21,71400 1.085,70
100 18,99980 1.899,98
250 16,28552 4.071,38
500 14,92838 7.464,19
1.000 13,67982 13.679,82

Submit a request for quotation on quantities greater than those displayed.

Send Feedback