Add To Favorites
Product Overview
Digi-Key Part Number Y1631-1.00KACT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

Y16311K00000T9R

Description RES SMD 1K OHM 0.01% 0.3W 1506
Expanded Description 1k Ohm ±0.01% 0.3W Chip Resistor 1506 Anti-Sulfur, Moisture Resistant, Non-Inductive Metal Foil
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets VFCP Series Z-Foil (Y1629-33)
Other Related Documents Precision Trimmed Ordering Procedure
Product Attributes Select All
Categories
Manufacturer

Vishay Foil Resistors (Division of Vishay Precision Group)

Series VFCP
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1k
Tolerance ±0.01%
Power (Watts) 0.3W
Composition Metal Foil
Features Anti-Sulfur, Moisture Resistant, Non-Inductive
Temperature Coefficient ±0.2ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case 1506
Supplier Device Package 1506
Size / Dimension 0.150" L x 0.062" W (3.81mm x 1.57mm)
Height - Seated (Max) 0.025" (0.64mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names Y1631-1.00KACT

18:31:17 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 79,80000 79,80
10 74,84400 748,44
25 69,85440 1.746,36
50 61,53840 3.076,92
100 53,22240 5.322,24
250 48,23280 12.058,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : Y1631-1.00KATR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 40,82400
  • Digi-Reel® ? : Y1631-1.00KADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback