Add To Favorites
Product Overview
Digi-Key Part Number WSRC-.03CT-ND
Quantity Available 2.600
Can ship immediately
Manufacturer

Manufacturer Part Number

WSR5R0300FEA

Description RES SMD 0.03 OHM 1% 5W 4527
Expanded Description 0.03 Ohm ±1% 5W Chip Resistor 4527 J-Lead Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets WSR Series, High Power
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 2018 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series WSR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.03
Tolerance ±1%
Power (Watts) 5W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 275°C
Package / Case 4527 J-Lead
Supplier Device Package 4527
Size / Dimension 0.455" L x 0.275" W (11.56mm x 6.98mm)
Height - Seated (Max) 0.100" (2.54mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names WSRC-.03CT

00:58:29 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 19,46000 19,46
10 17,27300 172,73
25 16,01760 400,44
50 15,07580 753,79
100 13,19130 1.319,13
250 11,30680 2.826,70
500 9,42232 4.711,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WSRC-.03TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 7,42365
  • Digi-Reel® ? : WSRC-.03DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.600 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback