Add To Favorites
Product Overview
Digi-Key Part Number WSRA-.30CT-ND
Quantity Available 557
Can ship immediately
Manufacturer

Manufacturer Part Number

WSR2R3000FEA

Description RES SMD 0.3 OHM 1% 2W 4527
Expanded Description 0.3 Ohm ±1% 2W Chip Resistor 4527 J-Lead Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets WSR Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2018 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series WSR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.3
Tolerance ±1%
Power (Watts) 2W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 275°C
Package / Case 4527 J-Lead
Supplier Device Package 4527
Size / Dimension 0.455" L x 0.275" W (11.56mm x 6.98mm)
Height - Seated (Max) 0.100" (2.54mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names WSRA-.30CT

02:01:57 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 9,17000 9,17
10 8,11300 81,13
25 7,46200 186,55
50 6,80680 340,34
100 5,89050 589,05
250 4,97420 1.243,55
500 4,18880 2.094,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WSRA-.30TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 0
  • Unit Price: 3,16540
  • Digi-Reel® ? : WSRA-.30DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 557 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback