Add To Favorites
Product Overview
Digi-Key Part Number WSLI-.005CT-ND
Quantity Available 647
Can ship immediately
Manufacturer

Manufacturer Part Number

WSL36375L000FEA

Description RES SMD 0.005 OHM 1% 3W 3637
Expanded Description 0.005 Ohm ±1% 3W Chip Resistor 3637 Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets WSL3637
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2018 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series WSL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.005
Tolerance ±1%
Power (Watts) 3W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±50ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 3637
Supplier Device Package 3637
Size / Dimension 0.360" L x 0.370" W (9.14mm x 9.40mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 4
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names WSLI-.005CT

22:03:55 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 10,78000 10,78
10 9,54800 95,48
25 8,77800 219,45
50 8,00800 400,40
100 6,93000 693,00
250 5,85200 1.463,00
500 4,92800 2.464,00
1.000 4,09640 4.096,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WSLI-.005TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 3,64000
  • Digi-Reel® ? : WSLI-.005DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 647 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback