Add To Favorites
Product Overview
Digi-Key Part Number WSLG-.02CT-ND
Quantity Available 4.149
Can ship immediately
Manufacturer

Manufacturer Part Number

WSL2512R0200FEA

Description RES SMD 0.02 OHM 1% 1W 2512
Expanded Description 0.02 Ohm ±1% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets WSL Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2016 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series WSL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.02
Tolerance ±1%
Power (Watts) 1W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
WSLT-.02CT-ND WSLT2512R0200FEA Vishay Dale Cut Tape (CT) ? 3.224 - Immediate
7,28000 1
WSLH-.02CT-ND WSL2512R0200FEA18 Vishay Dale Cut Tape (CT) ? 0
11,83000 1
Additional Resources
Standard Package ? 1
Other Names WSLG-.02CT

05:21:43 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 9,17000 9,17
10 8,11300 81,13
25 7,46200 186,55
50 6,80680 340,34
100 5,89050 589,05
250 4,97420 1.243,55
500 4,18880 2.094,40
1.000 3,48194 3.481,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WSLG-.02TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 3,09400
  • Digi-Reel® ? : WSLG-.02DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.149 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback