Add To Favorites
Product Overview
Digi-Key Part Number WSLA-.033CT-ND
Quantity Available 16.353
Can ship immediately
Manufacturer

Manufacturer Part Number

WSL0805R0330FEA

Description RES SMD 0.033 OHM 1% 1/8W 0805
Expanded Description 0.033 Ohm ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 32 Weeks
Documents & Media
Datasheets WSL Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2016 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series WSL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.033
Tolerance ±1%
Power (Watts) 0.125W, 1/8W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max) 0.018" (0.46mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
WSLB-.033CT-ND WSL0805R0330FEA18 Vishay Dale Cut Tape (CT) ? 0
7,00000 1
WSLPB-.033CT-ND WSLP0805R0330FEB Vishay Dale Cut Tape (CT) ? 1.264 - Immediate
8,89000 1
Additional Resources
Standard Package ? 1
Other Names WSLA-.033CT

23:03:54 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,88000 5,88
10 5,08200 50,82
25 4,46600 111,65
50 4,08100 204,05
100 3,54200 354,20
250 3,08000 770,00
500 2,55640 1.278,20
1.000 2,07900 2.079,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WSLA-.033TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 1,80320
  • Digi-Reel® ? : WSLA-.033DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.353 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback