Add To Favorites
Product Overview
Digi-Key Part Number 541-2129-1-ND
Quantity Available 5.775
Can ship immediately
Manufacturer

Manufacturer Part Number

TNPW040239K7BEED

Description RES SMD 39.7KOHM 0.1% 1/16W 0402
Expanded Description 39.7k Ohm ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets TNPW e3 Series
Product Training Modules TNPW Thin Film Chip Resistors
Featured Product High-Stability Thin-Film Flat Chip Resistors
PCN Assembly/Origin MC_ AT – ,TNPW e3 0402,0603 13/Dec/2016
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series TNPW
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 39.7k
Tolerance ±0.1%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 541-2129-1

22:17:16 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,37000 4,37
10 3,10200 31,02
25 2,41960 60,49
50 2,04740 102,37
100 1,61300 161,30
250 1,36488 341,22
500 1,11672 558,36
1.000 0,86856 868,56
5.000 0,82513 4.125,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-2129-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,71910
  • Digi-Reel® ? : 541-2129-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.775 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback