Add To Favorites
Product Overview
Digi-Key Part Number SOMC390HCT-ND
Quantity Available 3.118
Can ship immediately
Manufacturer

Manufacturer Part Number

SOMC1603390RGEA

Description RES ARRAY 8 RES 390 OHM 16SOIC
Expanded Description 390 Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets SOMC Series
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series SOMC
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 390
Tolerance ±2%
Number of Resistors 8
Number of Pins 16
Power Per Element 160mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 150°C
Applications -
Mounting Type Surface Mount
Package / Case 16-SOIC (0.220", 5.59mm Width)
Supplier Device Package -
Size / Dimension 0.440" L x 0.220" W (11.18mm x 5.59mm)
Height - Seated (Max) 0.090" (2.29mm)
 
Additional Resources
Standard Package ? 1
Other Names SOMC390HCT

07:34:37 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,98000 7,98
10 7,06300 70,63
25 6,49600 162,40
50 5,92620 296,31
100 5,12820 512,82
250 4,33048 1.082,62
500 3,64672 1.823,36
1.000 3,03135 3.031,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SOMC390HTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 2,69360
  • Digi-Reel® ? : SOMC390HDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.118 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback