Add To Favorites
Product Overview
Digi-Key Part Number RSD-1.5KRCT-ND
Quantity Available 1.321
Can ship immediately
Manufacturer

Manufacturer Part Number

RS0101K500FE73

Description RES 1.5K OHM 10W 1% WW AXIAL
Expanded Description 1.5k Ohm ±1% 10W Through Hole Resistor Axial Moisture Resistant Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 34 Weeks
Documents & Media
Datasheets RS, NS Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2020 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series RS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1.5k
Tolerance ±1%
Power (Watts) 10W
Composition Wirewound
Features Moisture Resistant
Temperature Coefficient ±20ppm/°C
Operating Temperature -65°C ~ 250°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.375" Dia x 1.780" L (9.53mm x 45.21mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RSD-1.5KRCT

06:21:25 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 15,26000 15,26
10 13,55200 135,52
25 12,56640 314,16
50 11,82720 591,36
100 10,34880 1.034,88
250 8,87040 2.217,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RSD-1.5KRTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 6,72000
Send Feedback