Add To Favorites
Product Overview
Digi-Key Part Number RSD-10RCT-ND
Quantity Available 1.389
Can ship immediately
Manufacturer

Manufacturer Part Number

RS01010R00FE73

Description RES 10 OHM 10W 1% WW AXIAL
Expanded Description 10 Ohm ±1% 10W Through Hole Resistor Axial Moisture Resistant Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 29 Weeks
Documents & Media
Datasheets RS, NS Series Datasheet
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 2020 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series RS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 10
Tolerance ±1%
Power (Watts) 10W
Composition Wirewound
Features Moisture Resistant
Temperature Coefficient ±20ppm/°C
Operating Temperature -65°C ~ 250°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.375" Dia x 1.780" L (9.53mm x 45.21mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RSD-10RCT

16:28:40 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 13,96000 13,96
10 12,37300 123,73
25 11,46880 286,72
50 10,79500 539,75
100 9,44560 944,56
250 8,09624 2.024,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RSD-10RTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 6,13350
Send Feedback