Add To Favorites
Product Overview
Digi-Key Part Number 1135-1397-1-ND
Quantity Available 2.816
Can ship immediately
Manufacturer

Manufacturer Part Number

RN55D3321FRE6

Description RES 3.32K OHM 1/8W 1% AXIAL
Expanded Description 3.32k Ohm ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets CMF (Military RN/RL)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series Military, MIL-R-10509/7, RN55
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 3.32k
Tolerance ±1%
Power (Watts) 0.125W, 1/8W
Composition Metal Film
Features Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient ±100ppm/°C
Operating Temperature -65°C ~ 175°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 1135-1397-1
1135-1397-1-MIL

15:07:35 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,43000 3,43
10 2,60400 26,04
25 1,97960 49,49
50 1,47140 73,57
100 1,09410 109,41
250 0,92428 231,07
500 0,79240 396,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1135-1397-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,54880
  • Bulk ? : 1135-1514-ND
  • Minimum Quantity: 1
  • Quantity Available: 190 - Immediate
  • Unit Price: 10,85000
  • Tape & Reel (TR) ? : RN55D3321FR36-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,38745
  • Tape & Reel (TR) ? : RN55D3321FRSL-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,47000
  • Bulk ? : RN55D3321FBSL-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 8,82000
Send Feedback