Add To Favorites
Product Overview
Digi-Key Part Number RCWE.56CCT-ND
Quantity Available 47.227
Can ship immediately
Manufacturer

Manufacturer Part Number

RCWE0603R560FKEA

Description RES SMD 0.56 OHM 1% 1/5W 0603
Expanded Description 0.56 Ohm ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets RCWE Series Datasheet
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series RCWE
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.56
Tolerance ±1%
Power (Watts) 0.2W, 1/5W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RCWE.56CCT

22:36:16 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,88000 3,88
10 3,25700 32,57
25 2,79200 69,80
50 2,51260 125,63
100 2,18690 218,69
250 1,95428 488,57
500 1,58202 791,01
1.000 1,27958 1.279,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RCWE.56CTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 1,11249
  • Digi-Reel® ? : RCWE.56CDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 47.227 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback