Add To Favorites
Product Overview
Digi-Key Part Number 541-2803-1-ND
Quantity Available 18.818
Can ship immediately
Manufacturer

Manufacturer Part Number

RCS06031M00FKEA

Description RES SMD 1M OHM 1% 1/4W 0603
Expanded Description 1M Ohm ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets RCS e3 Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series RCS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1M
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max) 0.020" (0.50mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 541-2803-1

15:05:10 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,98000 0,98
10 0,88900 8,89
25 0,61600 15,40
50 0,48020 24,01
100 0,34300 34,30
250 0,26740 66,85
500 0,21238 106,19
1.000 0,15078 150,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-2803-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,10591
  • Digi-Reel® ? : 541-2803-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.818 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback