Add To Favorites
Product Overview
Digi-Key Part Number RCL4.7KFCT-ND
Quantity Available 5.117
Can ship immediately
Manufacturer

Manufacturer Part Number

RCL12254K70JNEG

Description RES SMD 4.7K OHM 2W 2512 WIDE
Expanded Description 4.7k Ohm ±5% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RCL e3 Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series RCL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 4.7k
Tolerance ±5%
Power (Watts) 2W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 2512 (6432 Metric), 1225
Supplier Device Package 1225
Size / Dimension 0.126" L x 0.248" W (3.20mm x 6.30mm)
Height - Seated (Max) 0.031" (0.80mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RCL4.70KECT-ND RCL12254K70FKEG Vishay Dale Cut Tape (CT) ? 2.055 - Immediate
4,27000 1
Additional Resources
Standard Package ? 1
Other Names RCL4.7KFCT

14:10:28 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,85000 3,85
10 3,23400 32,34
25 2,77200 69,30
50 2,49480 124,74
100 2,17140 217,14
250 1,94040 485,10
500 1,57080 785,40
1.000 1,27050 1.270,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RCL4.7KFTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 1,12560
  • Digi-Reel® ? : RCL4.7KFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.117 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback