Add To Favorites
Product Overview
Digi-Key Part Number RCL15FCT-ND
Quantity Available 45
Can ship immediately
Manufacturer

Manufacturer Part Number

RCL122515R0JNEG

Description RES SMD 15 OHM 2W 2512 WIDE
Expanded Description 15 Ohm ±5% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets RCL e3 Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series RCL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 15
Tolerance ±5%
Power (Watts) 2W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 2512 (6432 Metric), 1225
Supplier Device Package 1225
Size / Dimension 0.126" L x 0.248" W (3.20mm x 6.30mm)
Height - Seated (Max) 0.031" (0.80mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RCL122515R0FKEG-ND RCL122515R0FKEG Vishay Dale Tape & Reel (TR) ? 0
1,30015 2.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names RCL15FCT

20:43:32 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,06000 4,06
10 3,39500 33,95
25 2,91200 72,80
50 2,61940 130,97
100 2,27990 227,99
250 2,03756 509,39
500 1,64934 824,67
1.000 1,33406 1.334,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RCL15FTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 1,18188
  • Digi-Reel® ? : RCL15FDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 45 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback