Add To Favorites
Product Overview
Digi-Key Part Number RCL2.2KBCT-ND
Quantity Available 2.966
Can ship immediately
Manufacturer

Manufacturer Part Number

RCL12182K20JNEK

Description RES SMD 2.2K OHM 1W 1812 WIDE
Expanded Description 2.2k Ohm ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 28 Weeks
Documents & Media
Datasheets RCL e3 Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series RCL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 2.2k
Tolerance ±5%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 1812 (4532 Metric), 1218
Supplier Device Package 1218
Size / Dimension 0.126" L x 0.181" W (3.20mm x 4.60mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
541-2408-1-ND RCL12182K20FKEK Vishay Dale Cut Tape (CT) ? 3.982 - Immediate
3,99000 1
Additional Resources
Standard Package ? 1
Other Names RCL2.2KBCT

22:53:31 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,34000 4,34
10 3,34600 33,46
25 2,54800 63,70
50 1,89140 94,57
100 1,40700 140,70
250 1,18860 297,15
500 1,01878 509,39
1.000 0,77616 776,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RCL2.2KBTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,66150
  • Digi-Reel® ? : RCL2.2KBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.966 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback