Add To Favorites
Product Overview
Digi-Key Part Number 541-2358-1-ND
Quantity Available 5.035
Can ship immediately
Manufacturer

Manufacturer Part Number

RCL061227R0FKEA

Description RES SMD 27 OHM 1/2W 1206 WIDE
Expanded Description 27 Ohm ±1% 0.5W, 1/2W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets RCL e3 Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series RCL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 27
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 1206 (3216 Metric), 0612
Supplier Device Package 0612
Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 541-2358-1

20:55:55 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,68000 2,68
10 2,24200 22,42
25 1,63280 40,82
50 1,18300 59,15
100 0,87700 87,70
250 0,67312 168,28
500 0,53030 265,15
1.000 0,36709 367,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-2358-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,27812
  • Digi-Reel® ? : 541-2358-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.035 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback