Add To Favorites
Product Overview
Digi-Key Part Number 541-2212-1-ND
Quantity Available 8.184
Can ship immediately
Manufacturer

Manufacturer Part Number

RCA060310R0JNEA

Description RES SMD 10 OHM 5% 1/10W 0603
Expanded Description 10 Ohm ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets RCA e3 Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series RCA
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 10
Tolerance ±5%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max) 0.020" (0.50mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 541-2212-1

18:19:26 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,19000 2,19
10 1,87500 18,75
25 1,36480 34,12
50 0,98980 49,49
100 0,73390 73,39
250 0,56316 140,79
500 0,44358 221,79
1.000 0,30710 307,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-2212-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,23265
  • Digi-Reel® ? : 541-2212-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.184 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback