Add To Favorites
Product Overview
Digi-Key Part Number 541-1152-1-ND
Quantity Available 10.099
Can ship immediately
Manufacturer

Manufacturer Part Number

NTHS1206N04N2003JE

Description NTC THERMISTOR 200K OHM 5% 1206
Expanded Description NTC Thermistor 200k 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series NTHS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 200k
Resistance Tolerance ±5%
B Value Tolerance ±3%
B0/50 -
B25/50 -
B25/75 4247K
B25/85 -
B25/100 -
Operating Temperature -
Power - Max -
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
 
Additional Resources
Standard Package ? 1
Other Names 541-1152-1

05:34:38 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 8,96000 8,96
5 8,62400 43,12
10 7,00700 70,07
25 6,03680 150,92
50 5,22900 261,45
100 4,74320 474,32
500 3,98860 1.994,30
1.000 3,55740 3.557,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-1152-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 3,23400
  • Digi-Reel® ? : 541-1152-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.099 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback