Add To Favorites
Product Overview
Digi-Key Part Number 541-1130-1-ND
Quantity Available 16.058
Can ship immediately
Manufacturer

Manufacturer Part Number

NTHS0805N02N6801JE

Description NTC THERMISTOR 6.8K OHM 5% 0805
Expanded Description NTC Thermistor 6.8k 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series NTHS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 6.8k
Resistance Tolerance ±5%
B Value Tolerance ±3%
B0/50 -
B25/50 -
B25/75 3890K
B25/85 -
B25/100 -
Operating Temperature -
Power - Max -
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
 
Additional Resources
Standard Package ? 1
Other Names 541-1130-1

17:54:10 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,98000 7,98
5 7,70000 38,50
10 6,25800 62,58
25 5,39000 134,75
50 4,66760 233,38
100 4,23500 423,50
500 3,56132 1.780,66
1.000 3,17625 3.176,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-1130-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 14.000 - Immediate
  • Unit Price: 2,88750
  • Digi-Reel® ? : 541-1130-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.058 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback