Add To Favorites
Product Overview
Digi-Key Part Number MRS151004-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

MRS-15101L00FE1404

Description RES CUR SENSE .001 OHM 40A 1%
Expanded Description 0.001 Ohm ±1% 1.6W Through Hole Resistor Radial Current Sense Metal Element
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets MRS Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1998 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series MRS1510
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 0.001
Tolerance ±1%
Power (Watts) 1.6W
Composition Metal Element
Features Current Sense
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 275°C
Package / Case Radial
Supplier Device Package -
Size / Dimension 1.000" L x 0.300" W (25.40mm x 7.62mm)
Height - Seated (Max) 0.500" (12.70mm)
Number of Terminations 4
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names MRS151004-1
MRS151004-1%
MRS151004-1%-ND
MRS15101L00FE1404

03:35:46 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 39,83000 39,83
10 36,02900 360,29
25 32,95880 823,97
50 30,66000 1.533,00
100 26,82750 2.682,75
250 22,99500 5.748,75
500 21,07882 10.539,41
1.000 19,31580 19.315,80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback