Add To Favorites
Product Overview
Digi-Key Part Number MRA12-8.0-ND
Quantity Available 138
Can ship immediately
Manufacturer

Manufacturer Part Number

MRA-128R000FE12

Description RES 8 OHM 1% AXIAL
Expanded Description 8 Ohm ±1% 10W Through Hole Resistor Axial Moisture Resistant, Non-Inductive, Non-Magnetic Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MRA Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1998 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series MRA-12
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 8
Tolerance ±1%
Power (Watts) 10W
Composition Wirewound
Features Moisture Resistant, Non-Inductive, Non-Magnetic
Temperature Coefficient ±50ppm/°C
Operating Temperature -65°C ~ 250°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.312" Dia x 1.188" L (7.92mm x 30.18mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names MRA12-8.0
MRA128R000FE12

17:27:25 3-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 33,67000 33,67
10 30,43600 304,36
25 27,84320 696,08
50 25,90000 1.295,00
100 22,66250 2.266,25
250 19,42500 4.856,25
500 17,80632 8.903,16
1.000 16,31700 16.317,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback