Add To Favorites
Product Overview
Digi-Key Part Number MRA05-10-ND
Quantity Available 235
Can ship immediately
Manufacturer

Manufacturer Part Number

MRA-0510R00FE12

Description RES 10 OHM 1% AXIAL
Expanded Description 10 Ohm ±1% 4W Through Hole Resistor Axial Moisture Resistant, Non-Inductive, Non-Magnetic Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets MRA Series
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1998 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series MRA-5
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 10
Tolerance ±1%
Power (Watts) 4W
Composition Wirewound
Features Moisture Resistant, Non-Inductive, Non-Magnetic
Temperature Coefficient ±30ppm/°C
Operating Temperature -65°C ~ 250°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.167" Dia x 0.562" L (4.24mm x 14.27mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names MRA05-10
MRA0510R00FE12

09:07:30 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 21,29000 21,29
10 19,03500 190,35
25 17,89280 447,32
50 16,37020 818,51
100 14,08590 1.408,59
250 12,18240 3.045,60
500 11,04030 5.520,15
1.000 9,70785 9.707,85
5.000 9,36522 46.826,10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback