Add To Favorites
Product Overview
Digi-Key Part Number 1135-1026-1-ND
Quantity Available 3.531
Can ship immediately
Manufacturer

Manufacturer Part Number

M55342K06B20D0RS3

Description RES SMD 20 OHM 1% 0.15W 0705
Expanded Description 20 Ohm ±1% 0.15W Chip Resistor 0805 (2012 Metric) Military Thick Film
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets RCWPM (Military M/D55342)
PCN Assembly/Origin Multiple Devices 23/Dec/2014
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series Military, MIL-PRF-55342, RM0705
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 20
Tolerance ±1%
Power (Watts) 0.15W
Composition Thick Film
Features Military
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0705
Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max) 0.033" (0.84mm)
Number of Terminations 2
Failure Rate R (0.01%)
 
Additional Resources
Standard Package ? 1
Other Names 1135-1026-1
1135-1026-1-MIL

11:10:23 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 10,78000 10,78
10 9,54800 95,48
25 8,77800 219,45
50 8,00800 400,40
100 6,93000 693,00
250 5,85200 1.463,00
500 4,92800 2.464,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1135-1026-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 3,72400
  • Digi-Reel® ? : 1135-1026-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.531 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback