Add To Favorites
Product Overview
Digi-Key Part Number 541-2281-1-ND
Quantity Available 2
Can ship immediately
Manufacturer

Manufacturer Part Number

ILB1206ER151V

Description FERRITE BEAD 150 OHM 1206 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets ILB1206 Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series ILB-1206
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type -
Number of Lines 1
Impedance @ Frequency 150 Ohm @ 100MHz
Current Rating (Max) 300mA
DC Resistance (DCR) (Max) 200 mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Height (Max) 0.051" (1.30mm)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 541-2281-1

11:37:08 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,26000 1,26
10 1,01500 10,15
25 0,78680 19,67
50 0,65240 32,62
100 0,56210 56,21
250 0,44968 112,42
500 0,40474 202,37
1.000 0,33726 337,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-2281-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,29638
  • Digi-Reel® ? : 541-2281-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback